1/2
Motion detector
360°
16 m
Indoors
Surface-mount
29 V
via Bus W
via Bus
via Bus
Via bus
via Bus
via Bus
0.4 W
1 s – 240 min
9010
IP20
-20 to 40 °C
Ceiling flush-mounted inlet box
105 mm
35 mm
105 mm
(Ø x H) 105 mm x 35 mm
0.1100 kg
50 mm
Datasheet 2349612 Niko 25032 Surface-mount Motion detector 360 ° IP20
User & Safety Instructions 2349612 Niko 25032 Surface-mount Motion detector 360 ° IP20