
1/2
Motion detector
360°
16 m
Indoors
Flush mount
230 V
Relay
2300 W
1150VA bei max. 20 Lampen
2300 W
2300 W
350W bei max. 20 Lampen
1150VA bei max. 20 Lampen
0.25 W
Short pulse (approx. 1 s), 10 s – 20 min
9010
IP20
-20 to 40 °C
Ceiling flush-mounted in inlet box
105 mm
35 mm
105 mm
(Ø x H) 105 mm x 35 mm
0.1460 kg
yes
Datasheet 2349642 Niko 25340 Flush mount Motion detector 360 ° Relay IP20
User & Safety Instructions 2349642 Niko 25340 Flush mount Motion detector 360 ° Relay IP20