1/2
Motion detector
360°
16 m
Indoors
Surface-mount
230 V
Relay
1000 W
250VA bei max. 10 Lampen
1000 W
1000 W
100W bei max. 10 Lampen
250VA bei max. 10 Lampen
1 W
8 s – 7 min
9010
IP44
0 - 45 °C
Surface-mounted ceiling
63 mm
124 mm
(Ø x H) 124 mm x 63 mm
yes
Datasheet 2349640 Niko 3327 Surface-mount Motion detector 360 ° Relay IP44
User & Safety Instructions 2349640 Niko 3327 Surface-mount Motion detector 360 ° Relay IP44