• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann GESR4 U 1019 Inset

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design cover = round
  • Suitable for wet care = No
  • Suitable for underfloor channel = Yes
  • Suitable for hollow-ground = Yes
  • Suitable for double-Ground = Yes
  • Number of device cup = 2
  • Material = polyamide (PA)
  • The depth of the flooring recess = 5 mm
  • Flooring protection frame = Yes
  • Min. Installation depth = 70 mm
  • Color = beige
  • RAL-number = 1019
  • Outer diameter = 228 mm
  • Installation diameter = 215 mm
Product type

Inset

(Ø)

228 mm

Dim

(Ø) 228 mm

Factory colour

Beige

Recess depth

70 mm

Outside Ø

228 mm

Recess diameter

215 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957981 OBO Bettermann GESR4 U 1019 Inset

Description

Device use around for 4 installation devices in 2 GB 2 for universal use in channel systems, double and hollow floors. Carpet protection framework, hinged lid and cord outlet made of polyamide. Flooring recess in the lid 5 mm

This text is machine translated.