• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann GESR7 10U 1019 Inset

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design cover = round
  • Suitable for wet care = No
  • Suitable for underfloor channel = Yes
  • Suitable for hollow-ground = No
  • Suitable for double-Ground = No
  • Number of device cup = 3
  • Material = polyamide (PA)
  • With flooring recess = Yes
  • The depth of the flooring recess = 10 mm
  • Flooring protection frame = Yes
  • Min. Installation depth = 75 mm
  • Color = beige
  • RAL-number = 1019
  • Outer diameter = 294 mm
  • Installation diameter = 264 mm
Product type

Inset

(Ø)

294 mm

Height

10 U

Dim

(Ø x H) 294 mm x 10 U

Factory colour

Beige

Recess depth

75 mm

Outside Ø

294 mm

Recess diameter

264 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960670 OBO Bettermann GESR7 10U 1019 Inset

Description

Device use around for 7 installation devices in 2 GB 2 and 1 GB3, for universal use in channel systems, double and hollow floors. Carpet protection framework, hinged lid and cord outlet made of polyamide. Flooring recess in the hinged lid

This text is machine translated.