PIR motion detector
360°
12 m
Indoors
Flush mount
Surface-mount
230 V AC
253 V AC
360 W
2200 W
2200 W
300 VA
1200 VA
0.2 mA
10 Lux to 2000 Lux
30 seconds to 30 minutes
White
9010
IP20
IP54
-20 °C to +45 °C
COMBIMAT 360° (OB137812)
Ceiling-motion-/presence detector for automatic light control
121 mm
121 mm
55 mm
121 mm
(Ø x H) 121 mm x 55 mm
200 g
207 V AC
Datasheet 3828181 ORBIS Zeitschalttechnik OB137812 Flush mount, Surface-mount PIR motion detector 360 ° White IP20, IP54
User & Safety Instructions 3828181 ORBIS Zeitschalttechnik OB137812 Flush mount, Surface-mount PIR motion detector 360 ° White IP20, IP54