PIR motion detector
360°
12 m
Indoors
Surface-mount
Flush mount
230 V AC
253 V AC
360 W
2200 W
2200 W
300 VA
1200 VA
0.3 W
10 Lux to 2000 Lux
30 seconds to 30 minutes
White
9010
IP20
-20 °C to +45 °C
COMBIMAT 12M
Passive infrared presence/motion detector (PIR)
45 mm
80 mm
(Ø x H) 80 mm x 45 mm
120 g
207 V AC
Datasheet 3828178 ORBIS Zeitschalttechnik OB137820 Surface-mount, Flush mount PIR motion detector 360 ° White IP20
User & Safety Instructions 3828178 ORBIS Zeitschalttechnik OB137820 Surface-mount, Flush mount PIR motion detector 360 ° White IP20