• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ORBIS Zeitschalttechnik OB137912 Wall Motion detector 200 ° White IP55

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

EVOMAT surface-mounted PIR motion detector (passive infrared) for the wall mounting in indoor and outdoor areas

  • Wide detection range of 200° for optimal monitoring of outdoor areas
  • Orientation and tilt-able sensor head for precise alignment of the detection field
  • Built-in creep zone protection (180°) for detection directly below the sensor
  • Zero crossing for high switching of LED loads
  • Simple wall mounting with thought-out base concept

Technical specifications

  • Recommended installation height 2.0 m to 3.0 m.
  • Internal consumption: Approx. 1.5 VA
  • Material: Housing made of weather and UV resistant thermoplastic
  • Rotation angle of sensor head: About 90 ° horizontal, 30 ° vertical
Product type

Motion detector

Detection angle

200°

12 m

Used at

Indoors

Outdoors

Mounting type

Wall

Operating voltage

230 V AC

Voltage (max.)

253 V AC

Switching capacity (energy saving bulbs)

320 W

Switching capacity (light bulbs)

2000 W

Switching capacity (halogen bulbs)

1000 W

Switching capacity (LED)

400 W

Switching capacity (light tubes)

900 VA

Standby current consumption

1 mA

Twilight settings

5 lux – 2000 lux

Time settings

3 seconds – 30 minutes

Factory colour

White

Similar RAL

9010

IP55

Operating temperature

-20 °C to +45 °C

Type

EVOMAT

Type

PIR wall motion detector for outdoor use with swivel head

Length

102 mm

Width

65 mm

Height

83 mm

Dim

(L x W x H) 102 x 65 x 83 mm

Weight

170 g

Voltage (min.)

207 V AC

Documents & Downloads

Datasheet

Datasheet 3828176 ORBIS Zeitschalttechnik OB137912 Wall Motion detector 200 ° White IP55

User & Safety Instructions

User & Safety Instructions 3828176 ORBIS Zeitschalttechnik OB137912 Wall Motion detector 200 ° White IP55

Description

EVOMAT is characterized by its high sensitivity in the detection of movements, thanks to the front and vertical projection of the wide detection angle of 240º.
Thanks to its high degree of protection IP65 against external influences like water or dust, it is the ideal solution for corridors, doors and passageways in living or office buildings.

This text is machine translated.

Features

  • Continuously adjustable twilight sensor
  • Continuously adjustable switch-off delay
  • Mechanically rotatable and swiveling sensor head
  • Zero crossing technology
  • Blanking panels for specific restriction of the detection area

Scope of delivery

  • Movement sensor Orbis EVOMAT
  • Cover panels/lens covers
  • Installation and fitting material
  • operating and installation instructions

More interesting products

(*All information is plus legal VAT)