• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 28784 LED recessed light 3-piece set EEC: G (A - G) LED (monochrome) GU10 19.5 W White

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EBL Choose 3er GU10 set NonDim 3x6.5W 460lm 2700K 51mm

  • Power= 19.5 W Total luminous flux= 460 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

3

GU10

Bulb type

LED (monochrome)

Rating per bulb

6.5 W

19.5 W

460 lm

Total luminous flux

460 lm

2700 K

Colour

Warm white

Radiation angle

38°

Outside Ø

51

Factory colour

White

G (A - G)

Dim

(Ø x H) 51.00 mm x 55.00 mm

No

Light bulb included

Yes

Colour temperature range

2700 K

Height

55.00 mm

(Ø)

51.00 mm

Durability rating

15000 h

Rated luminous flux

460 lm

Power rating

6.5 W

No. of lights

3

No. of lights (max.)

3 x

15000

15000 h

Colour rendering index

80 Ra

Luminous flux

460 lm

Luminous flux (Φ) per unit

460 lm

Output voltage

230 V

Power consumption per unit

6.50 W

Power factor

0.5

Outside Ø

51

Light-on time

15000

Bulb base

GU10

Operating current

54 mA

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2344922 Paulmann 28784 LED recessed light 3-piece set EEC: G (A - G) LED (monochrome) GU10 19.5 W White

Description

The GU10 modules are compatible with all mounting rings from the Choose series. With Choose, you can easily combine your own wish lamps. The built-in lights can be connected endlessly, do not need a transformer and all the bulbs can be replaced.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.