• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 28785 LED recessed light EEC: G (A - G) LED module GU10 19.5 W White

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EBL Choose 3er GU10 set 3Step dim 3x6.5W 460lm 2700K 51mm

  • Power= 19.5 W Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED recessed light

No. of bulbs

3

GU10

Bulb type

LED module

Rating per bulb

19.5 W

19.5 W

460 lm

2700 K

Colour

Warm white

Radiation angle

38°

Light features

Dimmable

Outside Ø

51

Factory colour

White

G (A - G)

Dim

(Ø x H) 51.00 mm x 56.00 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 2700 K

Height

56.00 mm

(Ø)

51.00 mm

Durability rating

15000 h

Rated luminous flux

460 lm

Power rating

6.5 W

No. of lights

3

No. of lights (max.)

3 x

15000

15000 h

Output voltage

230 V

Outside Ø

51

Light-on time

15000

Bulb base

GU10

Operating current

50 mA

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2344931 Paulmann 28785 LED recessed light EEC: G (A - G) LED module GU10 19.5 W White

Description

The GU10 modules with 3-step dim are compatible with all mounting rings from the Choose series. Thanks to the integrated 3-step dim function, they can be dimmed in three stages by repeatedly pressing a commercially available light switch. With Choose, you can easily combine your own wish lamps. The built-in lights can be connected endlessly, do not need a transformer and all the bulbs can be replaced.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.