• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 93390 LED recessed light GU10 White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

3

GU10

Recess diameter

68 mm

Recess length

68

Recess depth

90 mm

Outside Ø

90

Protection class

II

Factory colour

White

n.rel.

Dim

(Ø) 90.00 mm

Yes

Light bulb included

Yes

(Ø)

90.00 mm

Recess dimensions A x B

68 mm

No. of lights

3

No. of lights (max.)

3 x

Output voltage

230 V

No. of lights

3

Outside Ø

90

Swivel range

20

Bulb base

GU10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2344970 Paulmann 93390 LED recessed light GU10 White

Description

With the swiveling GU10 recessed light in the color white, a precisely fitting illumination can be realized. I let her direct the light where it is needed. Only a small cavity depth of 30 mm is required. This makes it possible to use even in flat cavities and thus increases the range of application. The connection is made simply at the quick clamp. This makes it possible to chain up an infinite number of recessed spots. Thanks to the retaining springs, the recessed light can be inserted and removed easily without damaging the drill cut-out.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.