
1/3

LED recessed light
230 V
1
LED (monochrome)
6 W
460 lm
2700 K
Warm white
100°
IP23 (ceiling-mount)
II
Iron (brushed)
n.rel.
(Ø) 84 mm
Yes
Yes
2700 K
84 mm
30000 h
1 x
30000 h
brushed
ZigBee
460 lm
50
Coin
56 mA
yes
User & Safety Instructions 2345192 Paulmann 92958 LED recessed light LED (monochrome) 6 W Iron (brushed)
The necessary accessories are required to use the article as described.