• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 28787 LED recessed light 3-piece set EEC: G (A - G) LED (monochrome) GU10 17.7 W White

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EBL Choose 3er GU10 white switch 3x5.9W Set 470lm 2700-6500K 51mm

  • Power= 17.7 W Total luminous flux= 470 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

3

GU10

Bulb type

LED (monochrome)

Rating per bulb

6.9 W

17.7 W

470 lm

Total luminous flux

470 lm

2700 K

Colour

Warm white

Radiation angle

110°

Outside Ø

50

Factory colour

White

G (A - G)

Dim

(Ø x H) 50.00 mm x 56.00 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

6500 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 6500 K

Height

56.00 mm

(Ø)

50.00 mm

Durability rating

15000 h

Rated luminous flux

470 lm

Power rating

5.9 W

No. of lights

3

No. of lights (max.)

3 x

15000

15000 h

Colour rendering index

80 Ra

Luminous flux

470 lm

Luminous flux (Φ) per unit

470 lm

Output voltage

230 V

Power consumption per unit

5.90 W

Power factor

0.52

Outside Ø

50

Bulb base

GU10

Operating current

46 mA

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2344920 Paulmann 28787 LED recessed light 3-piece set EEC: G (A - G) LED (monochrome) GU10 17.7 W White

Description

The GU10 modules with WhiteSwitch are compatible with all mounting rings from the Choose series. Thanks to the integrated WhiteSwitch function, the light color can be set in three stages by repeatedly pressing a commercially available light switch. With Choose, you can easily combine your own wish lamps. The built-in lights can be connected endlessly, do not need a transformer and all the bulbs can be replaced.

This text is machine translated.

Features

  • White switch - by pressing the wall switch several times, the color temperature is adjustable
  • Incl. replaceable LED bulb

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.