• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 93392 LED recessed light 3-piece set GU10 White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

3

GU10

Recess diameter

68 mm

Recess length

68

Recess depth

90 mm

Outside Ø

80

Protection class

II

Factory colour

White

n.rel.

Dim

(Ø) 80.00 mm

Yes

Light bulb included

Yes

(Ø)

80.00 mm

Recess dimensions A x B

68 mm

No. of lights

3

No. of lights (max.)

3 x

Output voltage

230 V

No. of lights

3

Outside Ø

80

Bulb base

GU10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2344971 Paulmann 93392 LED recessed light 3-piece set GU10 White

Description

The rigid GU10 recessed light in white is flexible in its possibilities. Only a small cavity depth of 30 mm will require that makes the application possible even with flat cavities and thus increases the application area. The connection is made simply at the quick clamp. This makes it possible to chain up an infinite number of recessed spots. Thanks to the retaining springs, the recessed light can be inserted and removed easily without damaging the drill cut-out.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.