• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 92981 Nova LED recessed light LED (monochrome) GU10 6.6 W Iron (brushed)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EBL Set Nova rd rigid LED IP44 3-stepdim 1x6.5W 4000K GU10 51mm iron brushed/aluminum tin

  • Power= 6.6 W Colour temperature= 4000 K

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

GU10

Bulb type

LED (monochrome)

6.6 W

4000 K

IP44 (ceiling-mount)

Protection class

II

Factory colour

Iron (brushed)

Material

Aluminium

n.rel.

Dim

(Ø) 78 mm

Yes

Light bulb included

Yes

Colour temperature range

4000 K

(Ø)

78 mm

No. of lights

1

No. of lights (max.)

1 x

Material properties

brushed

No. of lights

1

Bulb base

GU10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2345048 Paulmann 92981 Nova LED recessed light LED (monochrome) GU10 6.6 W Iron (brushed)

User & Safety Instructions

User & Safety Instructions 2345048 Paulmann 92981 Nova LED recessed light LED (monochrome) GU10 6.6 W Iron (brushed)

Description

Nova built-in spotlights 1 x 6.5 W made of aluminum zinc brushed in iron, offer you good light, harmonious design and high energy efficiency. The purist look is not disturbed by snap rings: Since the illuminant is inserted from the rear no snap ring is necessary. Thanks to the 230V direct connection, you can easily chain the lights together without restriction. Due to the uncomplicated fixing with retaining springs, the ceiling remains undamaged even after repeated installation and removal. The delivery includes efficient and long-lasting GU10 LED-bulbs, which provide a factual lighting with their neutral white light.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.