• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Comfort Set Bett 2x1m 78894 LED strip basic set + plug 24 V 2 m Warm white 1 Set

1/4
Product type
LED strip basic set
Connectors (LED strips)
+ plug
LED strip features
Selectable ON-time
Self-adhesive
Twilight sensor
Colour
Warm white
Total luminous flux
300 lm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MaxLED 250 Night Comfort Set for double bed 1m 2700K 2x4W 24VA Silver

  • Color temperature: 2700k - warm whiteSelf-adhesive on the back for easy installationComplete set including Strip and power supplyIP protection: IP44 - splash-proof

Technical specifications

Product type

LED strip basic set

Connectors (LED strips)

+ plug

LED strip features

Selectable ON-time

Self-adhesive

Twilight sensor

Factory colour

Silver

Colour

Warm white

Total luminous flux

300 lm

Colour temperature (max.)

2700 K

4 W

Operating voltage

24 V

Dim

(L x W x H) 2 m x 12.5 mm x 3 mm

Width

12.5 mm

Height

3 mm

Length

2 m

n.rel.

No. of bulbs

0

No

Weight

330 g

Material

Plastic

RoHS-compliant

Yes

Protection class

II

Built-in LED

No. of lights (max.)

0 x

External length

12 mm

2700 K

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2568707 Paulmann Comfort Set Bett 2x1m 78894 LED strip basic set + plug 24 V 2 m Warm white 1 Set

Warranty Terms

Warranty Terms 2568707 Paulmann Comfort Set Bett 2x1m 78894 LED strip basic set + plug 24 V 2 m Warm white 1 Set

Description

Getting up at night is visibly easier with the MaxLED Night Comfort Set for double beds. The self-adhesive stripe and sensor are easily attached under both sides of the bed and the illumination time is manually adjusted between 30 seconds and 6 minutes. The sensor only switches on when it is dark, which prevents unintentional activation during the day. As soon as the sensor detects movement, it activates the lighting and enables a safe movement in the room. The stripe provides indirect, glare-free light.

This text is machine translated.

Features

  • Flexible material for mounting on flat or curved surfacesSimple connection system for easy installationTwilight sensor switches the light on automatically when darkness fallsAutomatic switching through integrated motion detector

More interesting products

(*All information is plus legal VAT)