• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Esben 79727 Desk lamp LED (monochrome) E-27 20 W Brass antique (brushed), Transparent

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Table lamp esben

  • Power= 20 W

Technical specifications

Product type

Desk lamp

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

20 W

20 W

Light features

Dimmable

Incl. switch

Protection class

II

Factory colour

Brass antique (brushed)

Transparent

Material

Glass

Metal

Dim

(W x H x D) 25 x 21.8 x 20 cm

Wireless charging

No

n.rel.

Type

Circular

Light bulb included

No

Width

25 cm

Height

21.8 cm

Depth

20 cm

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1782208 Paulmann Esben 79727 Desk lamp LED (monochrome) E-27 20 W Brass antique (brushed), Transparent

Description

Trendy Material mix made from clear glass and brushed brass: the table lamp esben stands for comfortable interior light in the jungle look. You can easily set light accents in all rooms. By combining with the esben pendant lamp or other series, you can create an individual living ambience.

This text is machine translated.

Scope of delivery

  • Table Lamp
  • User manual.

Hints

Suitable bulbs please order separately.
With Euro plug dimmer/switch in-line connector (order no. 1498769) can be dimmed app or remote control (Order No. 1437688).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.