• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Neordic Yorik 79665 Desk lamp LED (monochrome) E-27 20 W Concrete grey, Copper, Transparent

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Table lamp Neordic Yorik

  • Power= 20 W

Technical specifications

Product type

Desk lamp

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

20 W

20 W

Base (reading light)

E-27

Light features

Dimmable

Incl. switch

Handmade

Protection class

II

Factory colour

Concrete grey

Copper

Transparent

Material

Glass

Metal

Concrete

Dim

(Ø x H) 20 cm x 35 cm

Wireless charging

No

n.rel.

Light bulb included

No

Height

35 cm

Length

0 mm

Depth

0 mm

(Ø)

20 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1782267 Paulmann Neordic Yorik 79665 Desk lamp LED (monochrome) E-27 20 W Concrete grey, Copper, Transparent

Description

Modern material mix made of real concrete and glass with trendy copper: The Neordic Yorik table lamp stands for cozy Nordic-style light. An illuminant with copper-colored mirror makes it a decorative eye-catcher and additionally provides for glare-free, indirect lighting. By combining with other Neordic series you can create an individual living ambience.

This text is machine translated.

Scope of delivery

  • Table lamp
  • User manual.

Hints

Please order suitable bulbs separately.
EuroPlug DIMM/switch adapter for dimming please order separately.
Products made of natural materials and handmade glasses are unique, subject to natural variations in color and structure.