• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Neordic Narve 79723 Desk lamp LED (monochrome) E-27 60 W Beige, Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 60 W

Technical specifications

Product type

Desk lamp

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

Light features

Dimmable

Incl. switch

Protection class

II

Factory colour

Beige

Black

Material

Metal

Fabric

Dim

(Ø x H) 39.7 cm x 48 cm

n.rel.

Light bulb included

No

Height

48 cm

(Ø)

39.7 cm

UKCA

yes