• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Neordic Neta 79638 Desk lamp LED (monochrome) E-27 20 W White, Wood

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Table lamp Neordic Neta

  • Power= 20 W

Technical specifications

Product type

Desk lamp

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

20 W

20 W

Light features

Dimmable

Incl. switch

Handmade

Protection class

II

Factory colour

White

Wood

Material

Metal

Wood

Dim

(Ø x H) 22 cm x 44.5 cm

Wireless charging

No

n.rel.

Light bulb included

No

Height

44.5 cm

(Ø)

22 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1782511 Paulmann Neordic Neta 79638 Desk lamp LED (monochrome) E-27 20 W White, Wood

Description

Neordic Neta table lamp max. 1x20W E27 wood/white 230V wood/metal  

This text is machine translated.

Features

  • With on/off switch

Scope of delivery

  • Table lamp
  • User manual.

Hints

Please order suitable bulbs separately.
EuroPlug DIMM/switch adapter for dimming please order separately.
Products made of natural materials and handmade glasses are unique, subject to natural variations in color and structure.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.