• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Kelt 79734 Desk lamp LED (monochrome) E14 20 W Grey

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Table Lamp Kelt

  • 1-flame
  • Dimmable

Technical specifications

Product type

Desk lamp

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E14

Rating per bulb

20 W

20 W

Light features

Dimmable

Incl. switch

Protection class

II

Factory colour

Grey

Material

Fabric

Dim

(Ø x H) 23 cm x 37 cm

n.rel.

Light bulb included

No

Height

37 cm

(Ø)

23 cm

IP20

UKCA

yes

Description

Material of shield to toe: the table lamp kelt provides for comfortable interior light in the scandinavian future-oriented style. You can easily set light accents in all rooms. By combining with the Neordic Kelt floor lamp or lamps create an individual living ambience.

This text is machine translated.

Scope of delivery

  • Table Lamp
  • User manual.

Hints

Suitable bulbs please order separately.
With Euro plug dimmer/switch in-line connector (order no. 1498769) can be dimmed app or remote control.