• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Neordic Skadi 79664 Desk lamp LED (monochrome) E14 20 W Wood, Concrete grey

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Table lamp Neordic Sakdi

  • Power= 20 W

Technical specifications

Product type

Desk lamp

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E14

Rating per bulb

20 W

20 W

Base (reading light)

E14

Light features

Dimmable

Incl. switch

Handmade

Protection class

II

Factory colour

Wood

Concrete grey

Material

Concrete

Wood

Dim

(Ø x L) 11 cm x 35 cm

Wireless charging

No

n.rel.

Light bulb included

No

Length

35 cm

Depth

0 mm

(Ø)

11 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1782243 Paulmann Neordic Skadi 79664 Desk lamp LED (monochrome) E14 20 W Wood, Concrete grey

User & Safety Instructions

User & Safety Instructions 1782243 Paulmann Neordic Skadi 79664 Desk lamp LED (monochrome) E14 20 W Wood, Concrete grey

User & Safety Instructions 1782243 Paulmann Neordic Skadi 79664 Desk lamp LED (monochrome) E14 20 W Wood, Concrete grey

Description

Natural and easy care real wood paired with concrete: The Neordic Skadi table lamp stands for cozy Nordic-style light. Easily place light accents in all rooms. By combining with other Neordic series you can create an individual living ambience.

This text is machine translated.

Features

  • With on/off switch

Scope of delivery

  • Table lamp
  • User manual.

Hints

Please order suitable bulbs separately.
EuroPlug DIMM/switch adapter for dimming please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.