• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Neordic Helin 79619 Desk lamp LED (monochrome) E-27 20 W Concrete grey, Satin

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Table lamp Neordic Helin

  • 1-flame
  • Dimmable
  • Handmade

Technical specifications

Product type

Desk lamp

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

20 W

20 W

Light features

Dimmable

Incl. switch

Handmade

Protection class

II

Factory colour

Concrete grey

Satin

Material

Concrete

Glass

Dim

(Ø x H) 16 cm x 25 cm

n.rel.

Light bulb included

No

Height

25 cm

(Ø)

16 cm

UKCA

yes

Description

Modern material mix made of real concrete and satin glass: The Neordic Helin series stands for cozy Nordic-style light. With coordinated table and pendant lights, you can easily add light accents in the living area. You prefer variety? The lights from the various Neordic series can also be ideal combined with each other.

This text is machine translated.

Scope of delivery

  • Table lamp
  • User manual.

Hints

Please order suitable bulbs separately.
EuroPlug DIMM/switch adapter for dimming please order separately.
Products made of natural materials and handmade glasses are unique, subject to natural variations in color and structure.