• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 227000 Sensor lead LiYYM 4 x 0.34 mm² Grey 1 pc(s)

Image similar
Product type
Sensor lead
No. of leads
4 x
Cross section (each core)
0.34 mm²
Cable type
LiYYM
Cross section
4 x 0.34 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor lead

Cable type

LiYYM

No. of leads

4 x

Cross section (each core)

0.34 mm²

Cross section

4 x 0.34 mm²

Outside Ø

4.8 mm

Factory colour

Grey

Content

1 pc(s)

Bend radius (no. of ODs for flexible installation)

10

Manufacturer part #

227000

Insulation material

PVC

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+70 °C

Type

CBL-PVC-GY-04x034-100M

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2630235 Pepperl+Fuchs 227000 Sensor lead LiYYM 4 x 0.34 mm² Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2630235 Pepperl+Fuchs 227000 Sensor lead LiYYM 4 x 0.34 mm² Grey 1 pc(s)