• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 70116170 Sensor lead Li9YC11Y 4 x 0.5 mm² Black 1 pc(s)

Image similar
Product type
Sensor lead
No. of leads
4 x
Cross section (each core)
0.5 mm²
Cable type
Li9YC11Y
Cross section
4 x 0.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor lead

Cable type

Li9YC11Y

No. of leads

4 x

Cross section (each core)

0.5 mm²

Cross section

4 x 0.5 mm²

Outside Ø

6 mm

Factory colour

Black

Content

1 pc(s)

Nominal voltage (details)

300 V AC

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

Yes

Manufacturer part #

70116170

Insulation material

PP

Core layout

28 x 0.15 mm

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+105 °C

Min. temperature range (fixed installation)

-50 °C

Max. temperature range (fixed installation)

+105 °C

Type

CBL-PUR-O1S-BK-04x050-100M

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2630203 Pepperl+Fuchs 70116170 Sensor lead Li9YC11Y 4 x 0.5 mm² Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2630203 Pepperl+Fuchs 70116170 Sensor lead Li9YC11Y 4 x 0.5 mm² Black 1 pc(s)

Description

Cable, PUR/PP, 4-wire black, shielded, UL approved, Suitable for tow chains, outdoor, length 100 m.

This text is machine translated.

Features

  • Electrical DataOperating voltage max. 300 V ACComplianceProtection class EN 60529FLAMMABILITY UL 1581; DIN EN 60332-2-2HALOGEN-FREE: DIN VDE 0472-815 / DIN EN 50267-2-1Oil resistance: DIN EN 60811-2-1Approvals and certificatesUL RECOGNIZED AWM STYLE 21924/11558 105°C 300V AWM I A/B 105°C 300V FT2Ambient conditionsAmbient temperature Cable, fixed: -50 ... 105 °C (-58 ... 221 °F) Cable, movable: -30 ... 105 °C (-22 ... 221 °F)Pollution level 3Mechanical data:Cable: According to IEC/EN 60228 (DIN VDE 0295) class 6 Sheath diameter 6 mm ± 0.2 mm Bending radius: > 10 x cable diameter, moving | > 5 x cable diameter, fixed laid Sheath adhesive seat: Max. 80 N / 300 mm Sheath color: Black (similar to RAL 7021) Core number: 4 Core cross-section 0.5 mm2 Wire color: Wire 1: brown | Wire 2: White | Wire 3: Blue | Wire 4: Black Wire structure: 28 x 0.15 mm Ø Shield: Copper braid, tin-plated, 85% coverage Length: 100 m Weight: 49 kg/km. Cable short code: Li 9Y C11Y 4 x 0.50Drag chain capability Trailing chain cycles: Min. 2000000 Travel speed: Max. 3 m/s Travel distance: Max. 10 m Acceleration: Max. 10 m/s2materialLABS Freedom: YesHalogen-free: YesCable Sheath: PURE on polyether basis Wire insulation: PP Salt water resistance: Yes UV resistance: Yes Chemical resistance: Good Oil resistance: Yes Coolant resistance: Yes Microbe resistance: Yes Resistance to hydrolysis: Yes FT2 combustibility