• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 249423 Sensor lead Li9YC11Y 8 x 0.25 mm² Black 1 pc(s)

Image similar
Product type
Sensor lead
No. of leads
8 x
Cross section (each core)
0.25 mm²
Cable type
Li9YC11Y
Cross section
8 x 0.25 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor lead

Cable type

Li9YC11Y

No. of leads

8 x

Cross section (each core)

0.25 mm²

Cross section

8 x 0.25 mm²

Outside Ø

6 mm

Factory colour

Black

Content

1 pc(s)

Nominal voltage (details)

300 V DC/AC

Bend radius (no. of ODs for fixed installation)

8

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

Yes

Manufacturer part #

249423

Insulation material

PP

Core layout

14 x 0.15 mm Ø

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Type

CBL-PUR-ABG-BK-08x025-100M

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2631557 Pepperl+Fuchs 249423 Sensor lead Li9YC11Y 8 x 0.25 mm² Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2631557 Pepperl+Fuchs 249423 Sensor lead Li9YC11Y 8 x 0.25 mm² Black 1 pc(s)

Description

Cable, PUR/PP, 8-wire black, shielded, UL approved; Length 100 m

This text is machine translated.

Features

  • Electrical DataOperating voltage max. 300 V AC/DCComplianceFLAMMABILITY UL 1581; DIN EN 60332-2-2Halogen-free: IEC 60754-1Approvals and certificatesUL APPROVAL: CURUS AWM 20549 AWM I/II A/B 80°C 300V FT2Ambient conditionsAmbient temperature Cable, fixed: -40 ... 80 °C (-40 ... 176 °F) Cable, movable: -20 ... 80 °C (-4 ... 176 °F)Pollution level 3Mechanical data:Cable: According to IEC/EN 60228 (DIN VDE 0295) class 5 Sheath diameter 6 mm ± 0.2 mm Bending radius: > 10 x cable diameter, moving | > 8 x cable diameter, fixed laid Sheath adhesive seat: Max. 80 N / 300 mm Sheath color: Black (similar to RAL 9005) Core number 8 Wire cross-section 0.25 mm2 Wire color: Wire 1: White | Wire 2: brown | Wire 3: Green | Wire 4: Yellow | Wire 5: Gray | Wire 6: pink | Wire 7: Blue | Wire 8: Red Core construction: 14 x 0.15 mm Ø Shield: Copper braid, tin-plated, 85% coverage Length: 100 m Cable short code: Li 9Y C 11Y 8 x 0.25MaterialsHalogen-free: YesCable Sheath: PURE on polyether basis Wire insulation: PP UV resistance: Yes Chemical resistance: Good Oil resistance: Yes Coolant resistance: Yes Microbe resistance: Yes Resistance to hydrolysis: Yes FT2 combustibility