• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 244683 Sensor lead Li9Y11YM 4 x 0.34 mm² Grey 1 pc(s)

Image similar
Product type
Sensor lead
No. of leads
4 x
Cross section (each core)
0.34 mm²
Cable type
Li9Y11YM
Cross section
4 x 0.34 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor lead

Cable type

Li9Y11YM

No. of leads

4 x

Cross section (each core)

0.34 mm²

Cross section

4 x 0.34 mm²

Outside Ø

4.8 mm

Factory colour

Grey

Content

1 pc(s)

Nominal voltage (details)

300 V DC/AC

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

Yes

Manufacturer part #

244683

Insulation material

PP

Core layout

19 x 0.15 mm

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Type

CBL-PUR-ABG-GY-04x034-200M

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2630252 Pepperl+Fuchs 244683 Sensor lead Li9Y11YM 4 x 0.34 mm² Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2630252 Pepperl+Fuchs 244683 Sensor lead Li9Y11YM 4 x 0.34 mm² Grey 1 pc(s)

Description

Cable, PUR/PP, 4-wire gray, shielded, length 200 m

This text is machine translated.

Features

  • Electrical DataOperating voltage max. 300 V AC/DCComplianceHALOGEN-FREE: DIN VDE 0472-815 | DIN EN 50267-2-1Ambient conditionsAmbient temperature Cable, fixed: -40 ... 80 °C (-40 ... 176 °F) Cable, movable: -25 ... 80 °C (-13 ... 176 °F)Pollution level 3Mechanical data:Cable: According to IEC/EN 60228 (DIN VDE 0295) class 5 Sheath diameter 4.8 mm ± 0.2 mm Bending radius: > 10 x cable diameter, moving | > 5 x cable diameter, fixed laid Sheath adhesive seat: Max. 100 N / 300 mm Sheath color: Gray (similar to RAL 7001) Core number: 4 Wire cross-section 0.34 mm2 Wire color: Wire 1: brown | Wire 2: White | Wire 3: Blue | Wire 4: Black Core structure: 19 x 0.15 mm Ø Shield: Copper braid, tin-plated, 85% coverage Length 200 m Cable short code: Li 9Y 11YM 4 x 0.34MaterialsHalogen-free: YesCable Sheath: PURE on polyether basis Wire insulation: PP Chemical resistance: Good