• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 70136749 Sensor lead LiF9YC11Y 5 x 0.34 mm² Black 1 pc(s)

Image similar
Product type
Sensor lead
No. of leads
5 x
Cross section (each core)
0.34 mm²
Cable type
LiF9YC11Y
Cross section
5 x 0.34 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor lead

Cable type

LiF9YC11Y

No. of leads

5 x

Cross section (each core)

0.34 mm²

Cross section

5 x 0.34 mm²

Outside Ø

6 mm

Factory colour

Black

Content

1 pc(s)

Nominal voltage (details)

300 V DC/AC

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

Yes

Manufacturer part #

70136749

Insulation material

PP

Core layout

42 x 0.1 mm

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Type

CBL-PUR-U/ABG-BK-05x034-100M

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2631079 Pepperl+Fuchs 70136749 Sensor lead LiF9YC11Y 5 x 0.34 mm² Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2631079 Pepperl+Fuchs 70136749 Sensor lead LiF9YC11Y 5 x 0.34 mm² Black 1 pc(s)

Description

Cable, PUR/PP, 5-wire black, shielded, UL-approved,; Suitable for tow chains; length: 100 m.

This text is machine translated.

Features

  • Electrical DataOperating voltage max. 300 V AC/DCComplianceProtection class EN 60529FLAMMABILITY UL 1581; DIN EN 60332-2-2Halogen-free: DIN VDE 0472-815Approvals and certificatesUL approval: CURus AWM 20549/10493 80°C 300V FT2Ambient conditionsAmbient temperature Cable, fixed: -40 ... 80 °C (-40 ... 176 °F) Cable, movable: -25 ... 80 °C (-13 ... 176 °F)Pollution level 3Mechanical data:Cable: According to IEC/EN 60228 (DIN VDE 0295) class 6 Sheath diameter 6 mm Bending radius: > 10 x cable diameter, moving | > 5 x cable diameter, fixed laid Sheath adhesive seat: Max. 60 N / 100 mm Sheath color: Black (similar to RAL 9005) Core number: 5 Wire cross-section 0.34 mm2 Wire color: Wire 1: brown | Wire 2: White | Wire 3: Blue | Wire 4: Black | Wire 5: Gray Core construction: 42 x 0.1 mm Ø Shield: Copper braid, tin-plated, 85% coverage Length: 100 m Cable short code: Li F 9Y C11Y 5 x 0.34Drag chain capability Trailing chain cycles: Min. 2000000 Travel speed: Max. 3 m/s Travel distance: Max. 5 m Acceleration: Max. 5 m/s2materialHalogen-free: YesCable Sheath: PURE on polyether basis Wire insulation: PP UV resistance: Yes Chemical resistance: Good Oil resistance: Yes Coolant resistance: Yes Microbe resistance: Yes Resistance to hydrolysis: Yes FT2 combustibility