• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs S1SD-1AI-1U.3 S1SD-1AI-1U.3 Transducer 1 pc(s)

Product type
Transducer
Type
S1SD-1AI-1U.3
Output (voltage)
bipolare Strom- und Spannungsquellen
Output (current)
bipolare Strom- und Spannungsquellen
Input signal (voltage)
bipolare Millivolt-Quellen
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

S1SD-1AI-1U.3

Product type

Transducer

Output (voltage)

bipolare Strom- und Spannungsquellen

Output (current)

bipolare Strom- und Spannungsquellen

Input signal (voltage)

bipolare Millivolt-Quellen

Content

1 pc(s)

Configuration

DIP switch

Current consumption

33 mA

Max. ambient temperature

+70 °C

Min. ambient temperature

-25 °C

IP20

Type

Configuration via DIP switches and potentiometers

Frequency

0 - 100 Hz

Connection

Screw terminals

Input signal

±60 mV to ±100 mV, ±150 mV, ±250 mV, ±300 mV, ±500 mV

Supply voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 1403173 Pepperl+Fuchs S1SD-1AI-1U.3 S1SD-1AI-1U.3 Transducer 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1403173 Pepperl+Fuchs S1SD-1AI-1U.3 S1SD-1AI-1U.3 Transducer 1 pc(s)

Information

Information 1403173 Pepperl+Fuchs S1SD-1AI-1U.3 S1SD-1AI-1U.3 Transducer 1 pc(s)

Description

This signal separator enables the galvanic separation of field current circuits and control circuits.
The device has an input for bipolar millivolt sources. At the output, the signals as a bipolar current and
Voltage sources are available. The device is configured via DIP switches and potentiometers.
The device can be supplied via terminals or power bus.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)