• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs S1SD-1AI-1U S1SD-1AI-1U Transmitter feeder unit 1 pc(s)

Product type
Transmitter feeder unit
Type
S1SD-1AI-1U
Load
600 ohm
Input signal (current)
2-Draht- und 3-Draht-Transmitter. Stromquellen. Feldstromkreisen und Steuerstromkreisen
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Transmission errors:< 0.1% of final value
Type

S1SD-1AI-1U

Product type

Transmitter feeder unit

Load

600 ohm

Input signal (current)

2-Draht- und 3-Draht-Transmitter. Stromquellen. Feldstromkreisen und Steuerstromkreisen

Content

1 pc(s)

Current consumption

50 mA

Max. ambient temperature

+70 °C

Min. ambient temperature

-25 °C

IP20

Type

Configurable via DIP switch

Frequency

0 - 100 Hz

Connection

Screw terminals

Input signal

0/4 - 20 mA

Supply voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 1403172 Pepperl+Fuchs S1SD-1AI-1U S1SD-1AI-1U Transmitter feeder unit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1403172 Pepperl+Fuchs S1SD-1AI-1U S1SD-1AI-1U Transmitter feeder unit 1 pc(s)

Description

The field circuits and control circuits.
The device supplies 2-wire and 3-wire transmitter and can
Can also be used together with the power sources.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)