• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1028589 N terminal Push-in connector Grey 50 pc(s)

Image similar
Product type
N terminal
Connection
Push-in connector
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Nominal current - rounded value
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

N terminal

Features

built-in jumper

Connection

Push-in connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

Factory colour

Grey

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

1000 V

Manufacturer part #

1028589

Content

50 pc(s)

Type

PT 6-T P/P HV

Dim

(W x H x D) 10.2 x 91 x 63.1 mm

Width

10.2 mm

Height

91 mm

Flammability rating

V0

Depth

63.1 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561802 Phoenix Contact 1028589 N terminal Push-in connector Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3561802 Phoenix Contact 1028589 N terminal Push-in connector Grey 50 pc(s)