• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1462724 N terminal Clamp Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
N terminal
Connection
Clamp
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • XT 2,5-TWIN-TG

Technical specifications

Packaging type

Piece

Product type

N terminal

Features

built-in jumper

Connection

Clamp

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Grey

Nominal current

20 A

Nominal current - rounded value

20 A

Nominal voltage

500 V

Manufacturer part #

1462724

Content

50 pc(s)

Type

XT 2,5-TWIN-TG

Dim

(W x H x D) 5.2 x 73.7 x 35.3 mm

Width

5.2 mm

Height

73.7 mm

Flammability rating

V0

Depth

35.3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3585691 Phoenix Contact 1462724 N terminal Clamp Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3585691 Phoenix Contact 1462724 N terminal Clamp Grey 50 pc(s) Piece