• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1067752 N terminal Push-in connector Black 50 pc(s)

Image similar
Product type
N terminal
Connection
Push-in connector
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Disconnect terminal

  • PT 4-TG BK

Technical specifications

  • Cover plate required: Yes
  • Suitable for single wire cross sections of 0.2-6 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.25 to 0.25 mm²
  • Suitable for wire cross-section of without wire-end sleeves: 0.2-6 mm²
  • Number of clamping points per level: 2
  • Cross section separation design: Without
  • Design of electrical connection 1: Other
  • Design of electrical connection 2: Other
  • Rated current In:20 A.
  • Flammability class of insulation material according to UL94: V0
  • Floors bridged: Yes
  • With integrated test socket: No.
  • Mounting type: Top hat rail TH35
  • Material of the insulating body: Other
Product type

N terminal

Features

built-in jumper

Connection

Push-in connector

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Black

Nominal current

20 A

Nominal current - rounded value

20 A

Nominal voltage

500 V

Manufacturer part #

1067752

Content

50 pc(s)

Type

PT 4-TG BK

Dim

(W x H x D) 6.2 x 56 x 36.5 mm

Width

6.2 mm

Height

56 mm

Flammability rating

V0

Depth

36.5 mm

Rated voltage

500 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562478 Phoenix Contact 1067752 N terminal Push-in connector Black 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3562478 Phoenix Contact 1067752 N terminal Push-in connector Black 50 pc(s)

Description

Isolation terminal, current and voltage are determined by the plug used, nominal voltage: 500 V, rated current : 20 A, connection type: Push-in connection, rated cross-section: 4 mm², Cross-section: 0.2 mm² - 6 mm², mounting: NS 35/7.5, NS 35/15, color: black

This text is machine translated.