• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1068179 N terminal Jack connector Orange 50 pc(s)

Image similar
Product type
N terminal
Connection
Jack connector
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Nominal current - rounded value
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Disconnect terminal

  • PT 6-T P/P HV OG

Technical specifications

  • Cover plate required: No.
  • Suitable for single wire cross sections of 0.5-10 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.5 to 0.5 mm²
  • Suitable for wire cross-section of without wire-end sleeves: 0.5-10 mm²
  • Number of clamping points per level: 2
  • Cross section separation design: Without
  • Design of electrical connection 1: Other
  • Design of electrical connection 2: Other
  • Rated current In:32 A.
  • Flammability class of insulation material according to UL94: V0
  • Floors bridged: Yes
  • With integrated test socket: No.
  • Mounting type: Top hat rail TH35
  • Material of the insulating body: Other
Product type

N terminal

Features

built-in jumper

Connection

Jack connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

Factory colour

Orange

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

1000 V

Manufacturer part #

1068179

Content

50 pc(s)

Type

PT 6-T P/P HV OG

Dim

(W x H x D) 10 x 91 x 63.1 mm

Width

10 mm

Height

91 mm

Flammability rating

V0

Depth

63.1 mm

Rated voltage

1000 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562541 Phoenix Contact 1068179 N terminal Jack connector Orange 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3562541 Phoenix Contact 1068179 N terminal Jack connector Orange 50 pc(s)

Description

Isolation terminal, rated voltage 1000 V, rated current : 32 A, connection type: Push-in connection, rated cross-section: 6 mm², Cross-section: 0.5 mm² - 10 mm², mounting: NS 35 /7.5, NS 35/15, NS 32, color: orange

This text is machine translated.