• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1322569 N terminal Push-in connector Brown 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
N terminal
Connection
Push-in connector
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

N terminal

Features

built-in jumper

Connection

Push-in connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

Factory colour

Brown

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

1000 V

Manufacturer part #

1322569

Content

1 pc(s)

Type

PT 6-T P/P HV BN

Dim

(W x H x D) 10.2 x 91 x 63.1 mm

Width

10.2 mm

Height

91 mm

Flammability rating

V0

Depth

63.1 mm

DIN rail (top hat rail) 35 mm

Brown

10.2 mm

91 mm

63.1 mm

1000 V

V0

FALSE

Other

Other

None

FALSE

2

TRUE

0.5-10 mm²

0.5-0.5 mm²

0.5-10 mm²

Other

32 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3584942 Phoenix Contact 1322569 N terminal Push-in connector Brown 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3584942 Phoenix Contact 1322569 N terminal Push-in connector Brown 1 pc(s) Piece