• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1462719 N terminal Push-in connector Grey 50 pc(s)

Image similar
Product type
N terminal
Connection
Push-in connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • XT 2,5-TG

Technical specifications

Product type

N terminal

Connection

Push-in connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Grey

Nominal current

20 A

Nominal current - rounded value

20 A

Nominal voltage

500 V

Manufacturer part #

1462719

Content

50 pc(s)

Type

XT 2,5-TG

Dim

(W x H x D) 5.2 x 61.9 x 35.3 mm

Width

5.2 mm

Height

61.9 mm

Flammability rating

V0

Depth

35.3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3585684 Phoenix Contact 1462719 N terminal Push-in connector Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3585684 Phoenix Contact 1462719 N terminal Push-in connector Grey 50 pc(s)