• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3035535 N terminal Spring-loaded connector Blue 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
N terminal
Connection
Spring-loaded connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • STTBS 4-TG BU

Technical specifications

Packaging type

Piece

Product type

N terminal

Features

built-in jumper

Connection

Spring-loaded connector

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Blue

Nominal voltage

500 V

Manufacturer part #

3035535

Content

50 pc(s)

Type

STTBS 4-TG BU

Dim

(W x H x D) 6.2 x 92.4 x 55 mm

Width

6.2 mm

Height

92.4 mm

Flammability rating

V0

Depth

55 mm

DIN rail (top hat rail) 35 mm

Blue

6.2 mm

92.4 mm

55 mm

500 V

V0

TRUE

Spring clamp connection

Spring clamp connection

None

FALSE

2

TRUE

0.08-6 mm²

0.14-0.14 mm²

0.08-4 mm²

Other

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3580746 Phoenix Contact 3035535 N terminal Spring-loaded connector Blue 50 pc(s) Piece