
Image similar
Piece
N terminal
Push-in spring-loaded terminal
0.5 mm²
10 mm²
0.5 mm²
10 mm²
Grey-black
32 A
32 A
1000 V
1326583
1 pc(s)
PT 6-T P/P HV GY/BK
(W x H x D) 10.2 x 91 x 63.1 mm
10.2 mm
91 mm
V0
63.1 mm
DIN rail (top hat rail) 35 mm
Multi-coloured
10.2 mm
91 mm
63.1 mm
1000 V
V0
FALSE
Other
Other
None
FALSE
2
TRUE
0.5-10 mm²
0.5-0.5 mm²
0.5-10 mm²
Other
32 A
yes
Datasheet 3584926 Phoenix Contact 1326583 N terminal Push-in spring-loaded terminal Grey-black 1 pc(s) Piece
User & Safety Instructions 3584926 Phoenix Contact 1326583 N terminal Push-in spring-loaded terminal Grey-black 1 pc(s) Piece