Image similar
GSMKDSN 1,5/ 2-7,62
Screw terminal
+ extractor sleeve
7.62 mm
2
2
GSMKDSN
6.00 mm
Screw terminal
16 A
0.14 mm²
16 A
0.14 mm²
1.50 mm²
1.50 mm²
26
At an angle (to the PCB)
16
Tin plated
Green
At an angle (to the PCB)
1718605
Yes
50 pc(s)
630 V
15.24 mm
14.50 mm
12.00 mm
yes
Datasheet 566599 Phoenix Contact 1718605 Screw terminal 1.50 mm² Number of pins 2 Green 50 pc(s)
User & Safety Instructions 566599 Phoenix Contact 1718605 Screw terminal 1.50 mm² Number of pins 2 Green 50 pc(s)
€ 135.98*
The necessary accessories are required to use the article as described.