• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1718728 Screw terminal 1.50 mm² Number of pins 2 Green 250 pc(s)

Image similar
Product type
Screw terminal
CS
7.62 mm
Pins per row
2
Number of pins
2
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 22 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 1.14 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block GSMKDSP 1,5/ 2-7,62

  • GSMKDSP 1.5/ 2-7,62
  • Industrial packaging with 250 pieces

Technical specifications

Type

GSMKDSP 1,5/ 2-7,62

Product type

Screw terminal

Features

+ extractor sleeve

CS

7.62 mm

Pins per row

2

Number of pins

2

Series

GSMKDSP

Stripping length (max.)

7.00 mm

Connection

Screw terminal

Print

Nominal current

17.5 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

26

Connector orientation

At an angle (to the PCB)

AWG max.

14

Contact material

Tin plated

Factory colour

Green

Actuation direction

At an angle (to the PCB)

Manufacturer part #

1718728

Industrial packaging

Yes

Content

250 pc(s)

Nominal voltage

630 V

Width

18.80 mm

Height

15.24 mm

Length

13.40 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 773654 Phoenix Contact 1718728 Screw terminal 1.50 mm² Number of pins 2 Green 250 pc(s)

User & Safety Instructions

User & Safety Instructions 773654 Phoenix Contact 1718728 Screw terminal 1.50 mm² Number of pins 2 Green 250 pc(s)

Description

PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 630 V, Pitch: 7.62 mm, Number of positions: 2, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 35 °, Color: green, The article can be aligned to create different nos. of positions!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 374.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)