• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1718618 Screw terminal 1.50 mm² Number of pins 3 Green 50 pc(s)

Image similar
Product type
Screw terminal
CS
7.62 mm
Pins per row
3
Number of pins
3
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.36 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block GSMKDSN 1,5/ 3-7,62

  • Content 50 pc(s)

Technical specifications

Type

GSMKDSN 1,5/ 3-7,62

Product type

Screw terminal

Features

+ extractor sleeve

CS

7.62 mm

Pins per row

3

Number of pins

3

Series

GSMKDSN

Stripping length (max.)

6.00 mm

Connection

Screw terminal

Print

Nominal current

16 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

16 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

26

Connector orientation

At an angle (to the PCB)

AWG max.

16

Contact material

Tin plated

Factory colour

Green

Actuation direction

At an angle (to the PCB)

Manufacturer part #

1718618

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

630 V

Width

22.86 mm

Height

14.50 mm

Length

13.00 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 587993 Phoenix Contact 1718618 Screw terminal 1.50 mm² Number of pins 3 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 587993 Phoenix Contact 1718618 Screw terminal 1.50 mm² Number of pins 3 Green 50 pc(s)

Description

PCB terminal block, Nominal current: 16 A, Nom. voltage: 630 V, Pitch: 7.62 mm, Number of positions: 3, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 55 °, Color: green, The article can be aligned to create different nos. of positions!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 157.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)