Image similar
GSMKDSP 1,5/ 3
Screw terminal
+ extractor sleeve
7.50 mm
3
3
GSMKDSP
7.00 mm
Screw terminal
17.5 A
0.14 mm²
17.5 A
0.14 mm²
1.50 mm²
2.50 mm²
26
At an angle (to the PCB)
14
Tin plated
Green
At an angle (to the PCB)
1718032
Yes
250 pc(s)
630 V
22.50 mm
18.80 mm
13.40 mm
yes
Datasheet 586787 Phoenix Contact 1718032 Screw terminal 1.50 mm² Number of pins 3 Green 250 pc(s)
User & Safety Instructions 586787 Phoenix Contact 1718032 Screw terminal 1.50 mm² Number of pins 3 Green 250 pc(s)
€ 544.99*
The necessary accessories are required to use the article as described.