• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1733033 Screw terminal 2.50 mm² Number of pins 3 Green 100 pc(s)

Image similar
Product type
Screw terminal
CS
7.50 mm
Pins per row
3
Number of pins
3
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 29 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.95 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block GSMKDS 3/ 3

  • Content 100 pc(s)

Technical specifications

Type

GSMKDS 3/ 3

Product type

Screw terminal

Features

+ extractor sleeve

CS

7.50 mm

Pins per row

3

Number of pins

3

Series

GSMKDS

Stripping length (max.)

8.00 mm

Connection

Screw terminal

Print

Nominal current

24 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

4.00 mm²

AWG (min.)

24

Connector orientation

At an angle (to the PCB)

AWG max.

12

Contact material

Tin plated

Factory colour

Green

Actuation direction

At an angle (to the PCB)

Manufacturer part #

1733033

Industrial packaging

Yes

Content

100 pc(s)

Nominal voltage

630 V

Width

22.50 mm

Height

22.50 mm

Length

16.00 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 774169 Phoenix Contact 1733033 Screw terminal 2.50 mm² Number of pins 3 Green 100 pc(s)

User & Safety Instructions

User & Safety Instructions 774169 Phoenix Contact 1733033 Screw terminal 2.50 mm² Number of pins 3 Green 100 pc(s)

Description

PCB terminal block, Nominal current: 24 A, Nom. voltage: 630 V, Pitch: 7.5 mm, Number of positions: 3, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 35 °, Color: green, The article can be aligned to create different nos. of positions!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 284.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)