

MKDSP 10N/ 2-10,16 H1L
Screw terminal
+ extractor sleeve
10.16 mm
1
2
2
MKDSP
10 mm
10 mm
Screw terminal
76 A
76 A
10.00 mm²
10.00 mm²
20
Parallel (to the PCB)
6
Tin plated
Green
Yes
Perpendicular (to the PCB)
1774056
Yes
50 pc(s)
1000 V
34.30 mm
20.32 mm
18.40 mm
Datasheet 773609 Phoenix Contact 1774056 Screw terminal 10.00 mm² Number of pins 2 Green 50 pc(s)
User & Safety Instructions 773609 Phoenix Contact 1774056 Screw terminal 10.00 mm² Number of pins 2 Green 50 pc(s)