• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1932614 Screw terminal 35.00 mm² Number of pins 5 Green 25 pc(s)

Image similar
Product type
Screw terminal
CS
15.00 mm
Pins per row
5
Number of pins
5
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

209 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 13.16 / piece)
€ 395.00
-17 %
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block MKDSP 25/ 5-15,00

  • MKDSP25/5-15.00
  • Industrial packaging, pack of 25

Technical specifications

Type

MKDSP 25/ 5-15,00

Product type

Screw terminal

Features

+ extractor sleeve

CS

15.00 mm

Pins per row

5

Number of pins

5

Series

MKDSP

Stripping length (max.)

18.00 mm

Connection

Screw terminal

Print

Nominal current

125 A

Cross section (flexible) (min.)

0.50 mm²

Nominal current - rounded value

125 A

Cross section (inflexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

35.00 mm²

Cross section (inflexible) (max.)

35.00 mm²

AWG (min.)

20

Connector orientation

Parallel (to the PCB)

AWG max.

2

Contact material

Tin plated

Factory colour

Green

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1932614

Industrial packaging

Yes

Content

25 pc(s)

Nominal voltage

1000 V

Width

75.00 mm

Height

43.50 mm

Length

31.00 mm

Documents & Downloads

Datasheet

Datasheet 774392 Phoenix Contact 1932614 Screw terminal 35.00 mm² Number of pins 5 Green 25 pc(s)

User & Safety Instructions

User & Safety Instructions 774392 Phoenix Contact 1932614 Screw terminal 35.00 mm² Number of pins 5 Green 25 pc(s)

Description

PCB terminal block, Nominal current: 125 A, Nom. voltage: 1000 V, Pitch: 15 mm, Number of positions: 5, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 0 °, Color: green, For PCB mounting, please note that the conductor tractive forces directly beside the PCB terminal blocks are absorbed by bolts fastened to the housing of the device.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 574.99€ 508.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)