
Image similar
MKDSP 10HV/ 3-10,16 BSNZ WH/BK
Screw terminal
+ extractor sleeve
10.16 mm
3
3
MKDSP
10.00 mm
Screw terminal
57 A
0.50 mm²
57 A
0.50 mm²
10.00 mm²
16.00 mm²
20
Parallel (to the PCB)
6
Tin plated
Green
Perpendicular (to the PCB)
1933655
Yes
50 pc(s)
1000 V
35.80 mm
30.48 mm
22.00 mm
Datasheet 566989 Phoenix Contact 1933655 Screw terminal 10.00 mm² Number of pins 3 Green 50 pc(s)
User & Safety Instructions 566989 Phoenix Contact 1933655 Screw terminal 10.00 mm² Number of pins 3 Green 50 pc(s)