
Image similar
MKDSP 25/ 4-15,00
Screw terminal
+ extractor sleeve
15.00 mm
4
4
MKDSP
18.00 mm
Screw terminal
125 A
0.50 mm²
125 A
0.50 mm²
35.00 mm²
35.00 mm²
20
Parallel (to the PCB)
2
Tin plated
Green
Perpendicular (to the PCB)
1932601
Yes
25 pc(s)
1000 V
60.00 mm
43.50 mm
31.00 mm
yes
Datasheet 568230 Phoenix Contact 1932601 Screw terminal 35.00 mm² Number of pins 4 Green 25 pc(s)
User & Safety Instructions 568230 Phoenix Contact 1932601 Screw terminal 35.00 mm² Number of pins 4 Green 25 pc(s)
€ 494.99€ 474.99*
The necessary accessories are required to use the article as described.