• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1929520 Screw terminal 16.00 mm² Number of pins 3 Green 50 pc(s)

Product type
Screw terminal
CS
10.16 mm
Pins per row
3
Number of pins
3
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 6.10 / piece)
€ 310.00
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block MKDSP 10HV/ 3-10,16

  • Content 50 pc(s)

Technical specifications

Type

MKDSP 10HV/ 3-10,16

Product type

Screw terminal

Features

+ extractor sleeve

CS

10.16 mm

No. of rows

1

Pins per row

3

Number of pins

3

Series

MKDSP

Min. stripping length

10 mm

Stripping length (max.)

10 mm

Connection

Screw terminal

Print

Nominal current

76 A

Cross section (flexible) (min.)

0.50 mm²

Nominal current - rounded value

76 A

Cross section (inflexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

16.00 mm²

Cross section (inflexible) (max.)

16.00 mm²

AWG (min.)

20

Connector orientation

Parallel (to the PCB)

AWG max.

6

Contact material

Tin plated

Factory colour

Green

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1929520

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

1000 V

Width

35.80 mm

Height

30.48 mm

Length

22.00 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 568412 Phoenix Contact 1929520 Screw terminal 16.00 mm² Number of pins 3 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 568412 Phoenix Contact 1929520 Screw terminal 16.00 mm² Number of pins 3 Green 50 pc(s)

Description

PCB terminal block, Nominal current: 76 A, Nom. voltage: 1000 V, Pitch: 10.16 mm, Number of positions: 3, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 0 °, Color: green, The article can be aligned to create different nos. of positions! Equipment ratings in acc. with UL, for 600 V applications, are possible. The insulation requirements of the respective devices for PCB assembly must be observed for this purpose (e.g. UL 508, UL 840).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 399.99€ 394.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)