• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2285302 Edge connector (sockets) Total number of pins 32 No. of rows 2 10 pc(s)

Product type
Edge connector (sockets)
Total no. of pins
32
Connector type
Edge connector, straight
Content
10 pc(s)
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.90 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket strip SFL (2,8-0,8)D32

  • No. of rows 2
  • Industrial goods Yes
  • Content 10 pc(s)

Technical specifications

Product type

Edge connector (sockets)

Total no. of pins

32

Connector type

Edge connector, straight

No. of rows

2

Pins per row

16

Connection

Type C CEE 7/16 plug 2.8 mm

Factory colour

Green

Case material

PA

Manufacturer part #

2285302

Content

10 pc(s)

Contact material

Copper alloy

Width

95 mm

Height

27.6 mm

Length

10.6 mm

Type

SFL (2,8-0,8)D32

Dim

(L x W x H) 10.6 x 95 x 27.6 mm

Industrial packaging

Yes

Number of pins

32

Contact surface

Tin plated

Documents & Downloads

Datasheet

Datasheet 567556 Phoenix Contact 2285302 Edge connector (sockets) Total number of pins 32 No. of rows 2 10 pc(s)

User & Safety Instructions

User & Safety Instructions 567556 Phoenix Contact 2285302 Edge connector (sockets) Total number of pins 32 No. of rows 2 10 pc(s)

Description

Flat connector socket, Number of positions: 32, Pitch: 0 mm, Connection method: Slip-on connection, Color: green, Contact surface: Tin

Hints

Special order, no right of withdrawal.

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)