• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2285603 Edge connector (sockets) Total number of pins 48 No. of rows 3 10 pc(s)

Image similar
Product type
Edge connector (sockets)
Total no. of pins
48
Connector type
Edge connector, straight
Content
10 pc(s)
No. of rows
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 151.50 / piece)
€ 1,515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Socket strip FRONT-SFL 2,5/F48

  • No. of rows 3
  • Industrial goods Yes
  • Content 10 pc(s)

Technical specifications

Product type

Edge connector (sockets)

Total no. of pins

48

Connector type

Edge connector, straight

No. of rows

3

Nominal current

4 A

Nominal current - rounded value

4 A

Pins per row

16

Connection

Screws

Factory colour

Green

Case material

PA

Manufacturer part #

2285603

Content

10 pc(s)

Contact material

Copper alloy

Width

95 mm

Height

35.5 mm

Length

45.32 mm

Type

FRONT-SFL 2,5/F48

Dim

(L x W x H) 45.32 x 95 x 35.5 mm

Industrial packaging

Yes

Nominal voltage

250 V

Number of pins

48

Contact surface

Tin plated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 567486 Phoenix Contact 2285603 Edge connector (sockets) Total number of pins 48 No. of rows 3 10 pc(s)

User & Safety Instructions

User & Safety Instructions 567486 Phoenix Contact 2285603 Edge connector (sockets) Total number of pins 48 No. of rows 3 10 pc(s)

Description

Screw socket, Nominal current: 4 A, Number of positions: 48, Pitch: 0 mm, Connection method: Screw connection, Color: green, Contact surface: Tin

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)